MIKROE-2769

Mikroe
932-MIKROE-2769
MIKROE-2769

製造商:

說明:
溫度感測器開發工具 Thermo 6 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
MAX31875
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 33.001 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
KRHTS:
9025809000
TARIC:
9025808090
BRHTS:
90258000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-2769 Thermo 6 click

Mikroe MIKROE-2769 Thermo 6 click is a precise and versatile ambient temperature measurement click Board™, based on the Maxim Integrated MAX31875 Temperature Sensor. The Thermo 6 click Sensor offers a wide range of temperature measurement, excellent measuring accuracy, and small die size. These features, along with the sensor's very low power consumption make this sensor a great choice for many different applications, including small battery powered equipment, IoT projects that need accurate temperature measurements, industrial tools, wearables, and more.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。