DFR0024

DFRobot
426-DFR0024
DFR0024

製造商:

說明:
溫度感測器開發工具 Gravity DS18B20 Temp Sensor

庫存量: 4

庫存:
4
可立即送貨
在途量:
10
預期9/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.50 HK$48.50

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Modules
Temperature Sensor
DS18B20
3.3 V to 5 V
Bulk
品牌: DFRobot
尺寸: 22 mm x 32 mm
接口類型: Digital
最高工作溫度: + 125 C
最低工作溫度: - 55 C
產品類型: Temperature Sensor Development Tools
系列: Gravity
原廠包裝數量: 1
子類別: Development Tools
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9025191010
USHTS:
9025801000
TARIC:
9023008000
ECCN:
EAR99

Arduino Compatible Temperature Sensors

DFRobot DS18B20 Arduino Compatible Temperature Sensor provides high accuracy and high reliability. This is due to the DS18B20 Sensor's ultra-small size, low hardware overhead, and robust anti-interference capability. The Temperature Sensor has advanced single-bus data communication and a temperature range of -55°C ~ +125°C. The device is a great starting point in learning and developing temperature-dependent prototypes, from the built-in EEPROM to the temperature limiting. A maximum 12-bit resolution and accuracy up to ±0.5°C rounds out the features providing a flexible choice for users.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.