AS6212-DK

ams OSRAM
985-AS6212-DK
AS6212-DK

製造商:

說明:
溫度感測器開發工具 AS6212 Demo Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$523.70 HK$523.70

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 溫度感測器開發工具
RoHS:  
Demonstration Kits
Temperature Sensor
AS6212
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Temperature Sensor Development Tools
系列: AS621x
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601088 Q65114A1510
每件重量: 168.495 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

AS621x Demo Kit

ams OSRAM AS621x Demo Kit offers an easy-to-use exploration of the ams digital temperature sensors. The kit features a wireless interface that enables communication with your device. By downloading the companion app from the Apple App Store or Google Play Store, users can modify all sensor settings and observe the impact on power consumption and conversion rate. All three demos could be paired up simultaneously to find the optimal settings for user needs. It even enables the recording of temperature sequences to compare them with different settings of the temperature sensor demo. The app also provides basic information about the product and helps to understand the principles of the alert mode. The demo kit includes an AS621x temperature button and a CR2023 coin cell. By pulling the flap, the demo is enabled and is ready to be paired with the app.