STEVAL-MKI165V1

STMicroelectronics
511-STEVAL-MKI165V1
STEVAL-MKI165V1

製造商:

說明:
壓力感測器開發工具 LPS25HB adapter board for a standard DIL 24 socket

庫存量: 24

庫存:
24 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.33 HK$163.33

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 壓力感測器開發工具
RoHS:  
Adapter Boards
Bulk
品牌: STMicroelectronics
描述/功能: An adapter board designed to facilitate the evaluation of MEMS devices in the LPS25HB product family
用於: LPS25HB
接口類型: GUI
產品類型: Pressure Sensor Development Tools
系列: STEVAL-MKI165V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9026204000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-MKI16xV1 Adapter Boards

STMicroelectronics STEVAL-MKI16xV1 are adapter boards designed to facilitate the evaluation of MEMS devices. STMicroelectronics STEVAL-MKI16xV1 offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI16xV1 can be plugged into a standard DIL24 socket. The adapters come ready-to-use with the required decoupling capacitors on the VDD power supply line. These adapters are supported by the STEVAL-MKI109V2 motherboard which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.