MIKROE-6636

Mikroe
923-MIKROE-6636
MIKROE-6636

製造商:

說明:
壓力感測器開發工具 Barometer 11 Click, Infineon - KP226E3408XTMA1

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
Add-On Boards
Pressure Sensor
KP226E3408
3.3 V to 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: Automotive, Industrial Process Control
接口類型: I2C
產品類型: Pressure Sensor Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Barometer 11 Click

Mikroe Barometer 11 Click is a compact add-on board that supplies precise absolute pressure measurement for automotive, industrial, and consumer applications. The board is based on the Infineon KP226E3408 analog absolute pressure sensor, which employs a capacitive measurement principle and BiCMOS signal conditioning to provide a calibrated output voltage corresponding to pressures from 15kPa to 400kPa. The Mikroe Barometer 11 Click features high-accuracy sensing with ±3.8kPa precision, extended temperature operation, and flexible output configuration for either direct analog output or digital conversion via the MCP3221 ADC over I2C. Additional design elements include the LMV321 op-amp for signal conditioning, four accessible test points for diagnostics and programming, and the Click-Snap format, which allows the sensor section to be detached and repositioned. The board is ideal for applications such as automotive manifold absolute pressure measurement, environmental monitoring, industrial process control, and other scenarios that require stable and accurate pressure data.