4633

Adafruit
485-4633
4633

製造商:

說明:
壓力感測器開發工具 Adafruit LPS22 Pressure Sensor - STEMMA QT / Qwiic - LPS22HB

庫存量: 10

庫存:
10
可立即送貨
在途量:
32
預期13/5/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.13 HK$57.13

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 壓力感測器開發工具
RoHS:  
Development Tools
Air Pressure Sensor
LPS22HB
3.3 V to 5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: LPS22 Pressure Sensor STEMMA QT/Qwiic LPS22HB
接口類型: I2C, SPI
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
TARIC:
9026202000
ECCN:
EAR99

LPS22 Pressure Sensor

Adafruit LPS22 Pressure Sensor is designed to measure air pressure and help determine weather and altitude. This sensor features a 260hPa to 1260hPa measurement range and 24-bit pressure data measurements that read up to 75 times a second (Hz). The LPS22 sensor has 2mm x 2mm dimensions and can measure absolute pressure within 0.1hPa after one-point calibration (±1hPa before calibration). This sensor is available on a breakout board with level-shifting circuitry and a voltage regulator.