TCS3720_EVM_KT

ams OSRAM
985-TCS3720_EVM_KT
TCS3720_EVM_KT

製造商:

說明:
光學感測器開發工具

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,793.60 HK$1,793.60

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Modules
ALS, Color, Proximity Sensor
TCS3720
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
用於: EVM Controller Board
接口類型: USB
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: Q65113A7996
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TCS3720光學感應器評估套件

Ams OSRAM TCS3720光學感應器評估套件包括評估TCS3720 ALS/顏色和接近感應器所需的一切。硬件包括EVM控制器、TCS3720 EVM子卡和USB接口電纜。EVM控制器板透過七引腳連接器為子卡提供電源和I2C通訊。當EVM控制器透過USB連接到PC時,綠色LED表示系統已通電。當 GUI 程式啟動時,LED 將關閉。

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.