HDC2080EVM

Texas Instruments
595-HDC2080EVM
HDC2080EVM

製造商:

說明:
多功能感測器開發工具 HDC2080EVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$582.06 HK$582.06

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多功能感測器開發工具
RoHS:
Evaluation Modules
Humidity, Temperature Sensor
HDC2080
3.3 V
品牌: Texas Instruments
接口類型: USB
產品類型: Multiple Function Sensor Development Tools
系列: HDC2080
原廠包裝數量: 1
子類別: Development Tools
每件重量: 183.145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

HDC2080EVM Sensor Evaluation Module (EVM)

Texas Instruments HDC2080EVM Sensor Evaluation Module (EVM) is an easy-to-use plug-and-play platform for evaluating the functionality and performance of the HDC2080 humidity and temperature sensor. The evaluation module utilizes a USB interface with an MSP430F5528 microcontroller to establish communication between the HDC2080 device and PC GUI software. The included software, OneUI, enables user interaction and control and graphically logs temperature and humidity from streaming data. The GUI also allows access to the Texas Instruments HDC2080's configuration registers. The MSP430F5528 provides an I2C interface that bridges communication from the PC to the onboard HDC2080 device. The PCB includes a perforated edge that allows the sensor section of the PCB to separate from the main PCB. This feature enables fast prototyping of the sensor in other host applications or allows remote sensing by extending communication wires. The module is a complete evaluation kit compatible with Windows™ 7/10 operating systems.