DK-42652

TDK InvenSense
410-DK-42652
DK-42652

製造商:

說明:
多功能感測器開發工具 Development Kit for IIM-42652

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,018.29 HK$1,018.29

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多功能感測器開發工具
RoHS:  
Development Kits
Accelerometer, Gyroscope Sensor
IIM-42652
Bulk
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
系列: IIM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartIndustrial
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SmartIndustrial™ Sensor Eval & Development Kits

TDK InvenSense SmartIndustrial™ Sensor Evaluation Kits and Development Kits are designed for use with SmartIndustrial Sensor Platforms, including six-axis MEMS inertial measurement units (IMUs) and three-axis accelerometers. These kits work with the IIM-42652/42352/42351 sensor platforms. The evaluation kits provide a simple and swift evaluation of sensor devices, which are fully assembled, tested, and used alone or connected to a development kit. When used alone, these kits utilize SPI serial communications interfaces. The SPI signals are made available on header CN1. Users can develop tools to communicate with the board because no bus mode selection setting is required. These evaluation kits can also be connected to the TDK InvenSense SmartMotion Platform (DK) for connectivity to a host computer via a USB interface. The development kits provide a hardware unit for TDK sensor evaluation and algorithm software development. They offer extensions to provide flexibility for application developments.