MIKROE-4779

Mikroe
932-MIKROE-4779
MIKROE-4779

製造商:

說明:
多功能感測器開發工具 Tilt 3 Click

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$213.72 HK$213.72

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
DSBA1P
3.3 V to 5 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口類型: Serial
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

Tilt 3 Click

Mikroe Tilt 3 Click features the NKK Switches DSBA1P tilt sensor switch that breaks the circuit when tilted to an angle from ±30° to ±60°. The DSBA1P is a non-contact switch with an embedded photo-interrupter. It ensures high reliability, with a 1 million operation minimum. It is also very durable, sealed in the DSB construction for protection from environmental elements.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.