FRDMSTBI-NMH1000

NXP Semiconductors
771-FRDMSTBI-NMH1000
FRDMSTBI-NMH1000

製造商:

說明:
磁感測器開發工具 FRDMSTBI-NMH1000

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.65 HK$188.65

商品屬性 屬性值 選擇屬性
NXP
產品類型: 磁感測器開發工具
RoHS: N
Evaluation Boards
Magnetic Field Sensor
NMH1000
1.2 V
品牌: NXP Semiconductors
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935420448598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDMSTBI-NMH1000 Shield Board

NXP Semiconductors FRDMSTBI-NMH1000 Shield Board tests the capabilities of the NMH1000 magnetic sensor. The NXP Semiconductors FRDMSTBI-NMH1000 board has all headers, jumpers, and signal test points. The board allows easy connection to an NXP Freedom MCU board via Arduino® headers. The NMH1000 sensor at the heart of the FRDMSTBI-NMH1000 offers a compact design, low power consumption, and the ability to operate in I2C and standalone modes.