TMAG5233EVM

Texas Instruments
595-TMAG5233EVM
TMAG5233EVM

製造商:

說明:
磁感測器開發工具 TMAG5233 evaluation module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.82 HK$266.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Modules
Hall-Effect Switch
TMAG5233
Bulk
品牌: Texas Instruments
接口類型: SPI
產品類型: Magnetic Sensor Development Tools
系列: TMAG5233
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TMAG5x33EVM Switch Evaluation Modules (EVMs)

Texas Instruments TMAG5x33EVM Switch Evaluation Module (EVM) provides an easy-to-use platform to evaluate or prototype with the TMAG5133 or TMAG5233 Hall-effect switch. The TMAG5x33 devices are low-power, in-plane, Hall-effect switches optimized for compact battery-powered industrial and consumer applications. The output is active-low push-pull, driving the output pin low when a magnetic field is present and returning high when no field is present. The Texas Instruments TMAG5x33EVM evaluation module includes one magnet in addition to the circuit board.