DRV5032-SOLAR-EVM

Texas Instruments
595-DRV5032SOLAR-EVM
DRV5032-SOLAR-EVM

製造商:

說明:
磁感測器開發工具 DRV5032-SOLAR-EVM

庫存量: 1

庫存:
1
可立即送貨
在途量:
3
預期15/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.68 HK$246.68

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 磁感測器開發工具
RoHS:
Evaluation Modules
Hall-Effect Sensor
DRV5032
1.65 V to 5.5 V
品牌: Texas Instruments
描述/功能: Evaluates the DRV5032 ultra-low power digital switch Hall-effect sensor
產品類型: Magnetic Sensor Development Tools
系列: DRV5032-SOLAR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 170.412 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV5032-SOLAR-EVM Evaluation Module (EVM)

Texas Instruments DRV5032-SOLAR-EVM Evaluation Module (EVM) is a compact, easy-to-use platform for evaluating the main features and performance of the DRV5032. The DRV5032 is an ultra-low power digital switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The Texas Instruments DRV5032-SOLAR-EVM features an onboard solar panel to power the device, highlighting its ultra-low power design. The evaluation module also contains an LED indicator to show when the device output has been triggered.