MIKROE-4106

Mikroe
932-MIKROE-4106
MIKROE-4106

製造商:

說明:
磁感測器開發工具 TMR mix-sens click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$176.65 HK$176.65

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMR mix-sens Click

Mikroe TMR mix-sens Click is equipped with TMR digital push-pull and analog magnetic sensors, and an intensity-of-magnetic-field indicator. The Mikroe TMR mix-sens Click has two digital and one analog magnetic sensor. The digital sensors include one with an omnipolar polarity response and one with a bipolar polarity response. The analog sensor outputs a voltage that is proportional to the magnetic field. The board also has an LM3914 voltage level indicator, which takes the output voltage of the RR111-1DC2-331 sensor and uses it to light a series of LEDs to indicate the level of magnetic field seen by the sensor.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.