MIKROE-6099

Mikroe
932-MIKROE-6099
MIKROE-6099

製造商:

說明:
磁感測器開發工具 Compass 8 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
3-Axis Electronic Compass IC
AK09919
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
用於: Electronic Compass IC
接口類型: I2C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6099 Compass 8 Click

Mikroe MIKROE-6099 Compass 8 Click is a compact add-on board designed for precise compass applications. The Mikroe MIKROE-6099 features the AKM Semiconductor AK09919 3-axis electronic compass IC, which uses high-sensitivity hall sensor technology to detect terrestrial magnetism on the X, Y, and Z axes. The AK09919 includes multiple operational modes, a built-in oscillator, a power-on reset circuit, a magnetic sensor overflow monitor, and a 16-sample FIFO data buffer for efficient data handling. This board communicates via a standard I2C interface, supports 3.3V and 5V logic levels, and has a library and example code for easy development. It is ideal for map heading and pedestrian navigation systems.