MIKROE-4366

Mikroe
932-MIKROE-4366
MIKROE-4366

製造商:

說明:
磁感測器開發工具 Compass 5 Click

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Magnetic Sensor Development Tools
系列: Compass Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9014100000
USHTS:
9014107030
JPHTS:
901410000
TARIC:
9014100090
BRHTS:
90141000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Compass 5 Click

Mikroe Compass 5 Click has a 3-axis magnetometer device suitable for compass applications. Mikroe Compass 5 Click features the AKM Semiconductor AK09918C 3-axis electronic compass with highly sensitive Hall sensor technology. The board is an I2C configurable compass incorporating magnetic sensors for detecting terrestrial magnetism in the X-, Y-, and Z-axes. The board is equipped with a magnetic overflow monitor function, a sensor driving circuit, a signal amplifier chain, a self-test function, and an arithmetic circuit for processing the signal from the sensor. The board is suitable for map heading-up purposes to realize the pedestrian navigation function.