DVK-Conventional-Hall-Core-v1

Melexis
482-DVKCONHALLCOREV1
DVK-Conventional-Hall-Core-v1

製造商:

說明:
磁感測器開發工具 Development kit for Conventional Hall Sensors: MLX91209/11/17/19 incl. busbars, cores, plastic holders, PCBs and ICs

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$837.62 HK$837.62

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 磁感測器開發工具
RoHS:  
Bulk
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: BG
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

DVK Conventional Hall Core Development Kit

Melexis DVK Conventional Hall Core Development Kit evaluates the performance of MLX91209, MLX91211, MLX91217, and MLX91219 conventional Hall current sensor ICs. This plug-and-play development kit includes everything from copper bus bars to sensors and cores. This kit provides an extra PCB to connect any other variant and has a measurement range of up to 500A with the smallest core and up to 1200A with the biggest core. Melexis DVK Conventional Hall Core Development Kit comes in a SOIC8 package and offers a short response time and a wideband range from DC to 400kHz.