DVK-IMC-Hall-Shield-v1

Melexis
482-DVKIMCHALLSHLDV1
DVK-IMC-Hall-Shield-v1

製造商:

說明:
磁感測器開發工具 Development kit for IMC-Hall Sensors: MLX91208/16/18 incl. bus bars, shields, plastic holder, PCBs and ICs

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$837.62 HK$837.62

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 磁感測器開發工具
RoHS:  
Bulk
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: BG
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DVK IMC Hall Shield Development Kit

Melexis DVK IMC Hall Shield Development Kit evaluates the performance of the MLX91208, MLX91216, and MLX91218 IMC-Hall® current sensor ICs. The DVK IMC Hall Shield plug-and-play development kit includes everything from the copper bus bar to sensors and shields. This kit comes with an extra PCB to connect any other variant and features a measurement range up to 700A with the smallest shield and up to 1400A with the biggest shield. Melexis DVK IMC Hall Shield Development Kit comes in a SOIC8 package and offers a wideband range from DC to 400kHz.