IQS7221E101QFR

Azoteq
957-IQS7221E101QFR
IQS7221E101QFR

製造商:

說明:
磁感測器開發工具 2 Channel, Free Wheel-UI, On Axis (4-Plate), Quadrature Output (ANST)

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.37 HK$3.37
完整捲(訂購多個2000)
HK$3.37 HK$6,740.00

商品屬性 屬性值 選擇屬性
Azoteq
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Kits
Hall Encoder
IQS7221E
Reel
Cut Tape
品牌: Azoteq
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Magnetic Sensor Development Tools
系列: IQS7211E
原廠包裝數量: 2000
子類別: Development Tools
公司名稱: ProxSense
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IQS7221E ProxFusion® Sensor IC

Azoteq IQS7221E ProxFusion® Sensor IC is a fusion device with an on-axis orientation designed for rotation and angle sensing applications. This sensor IC includes a ProxFusion channel for integrated UI applications, quadrature output to replace product drop-in, and virtual freewheel UI for more intuitive scrolling. The IQS7221E sensor IC operates from a 2V to 3.5V voltage range. This sensor IC is available in WLCSP18 (1.62mm x 1.62mm x 0.5mm) and QFN20 (3mm x 3mm x 0.5mm) packages. Typical applications include scroll wheels for computer peripherals, mechanical and optical rotary encoder replacements, adjustable knobs, mouse wheels, and motor encoders.