4366

Adafruit
485-4366
4366

製造商:

說明:
磁感測器開發工具 Adafruit TLV493D Triple-Axis Magnetometer - STEMMA QT / Qwiic

供貨情況

庫存:
301
可於 20 天後送貨
在途量:
42
預期31/3/2026
50
預期21/4/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.91 HK$48.91

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 磁感測器開發工具
Breakout Boards
Magnetic Sensor
TLV493D
品牌: Adafruit
尺寸: 25.4 mm x 17.8 mm x 4.6 mm
接口類型: I2C
產品類型: Magnetic Sensor Development Tools
系列: STEMMA
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

TLV493D 3-Axis Magnetometer Breakout Board

Adafruit TLV493D 3-Axis Magnetometer Breakout Board is designed for detecting magnets in three dimensions. This magnetometer can measure magnetic fields and track nearby magnets' movement. The TLV493D magnetometer offers digital output via a 2-wire-based standard I2C interface with up to 1MBit/sec and 12-bit data resolution for each measurement direction. This magnetometer is also outfitted with SparkFun Qwiic compatible STEMMA QT connectors. The TLV493D magnetometer is RoHS2 compliant and is available in 25.4mm x 17.8mm x 4.6mm dimensions.