SEN-14571

SparkFun
474-SEN-14571
SEN-14571

製造商:

說明:
磁感測器開發工具 SparkFun Triple Axis Magnetometer Breakout - MLX90393 (Qwiic)

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.07 HK$164.07

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 磁感測器開發工具
RoHS:  
Breakout Boards
Magnetic Position Sensor
MLX90393
2.2 V to 3.6 V
品牌: SparkFun
最高工作溫度: + 85 C
最低工作溫度: - 20 C
產品類型: Magnetic Sensor Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.576 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.

SEN-14571 Triple Axis Magnetometer Board

SparkFun SEN-14571 Triple Axis Magnetometer Breakout board is a triple-axis magnetic sensor board capable of sensing very small fields. This SparkFun breakout board is designed for evaluation of MLX90393 (Qwiic). The MLX90393 breakout is used as a compass sensor, non-contact controller, flow meter with a magnetic impeller, and a linear actuator position sensor I2C device. The MLX90393 features a resolution rate of 0.161µT with an operating voltage range of 2.2V to 3.6V at 100µA. The triple-axis magnetometer breakout board offers an I2C interface for communication that utilizes Qwiic system.