AMC-AMP-50A-EVM

Texas Instruments
595-AMC-AMP-50A-EVM
AMC-AMP-50A-EVM

製造商:

說明:
電流感測器開發工具 Evaluation module fo r +/-50A AMCxx ampl

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3
可立即送貨
在途量:
5
預期9/3/2026
9
4
預期12/3/2026
5
預期20/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$997.25 HK$997.25

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Modules
Isolated Amplifier
AMC3302
品牌: Texas Instruments
用於: Precision Current Sensing Reinforced Isolated Amplifier
產品類型: Current Sensor Development Tools
系列: AMC-AMP-50A
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AMC-AMP-50A-EVM Amplifier Evaluation Module (EVM)

Texas Instruments AMC-AMP-50A-EVM Amplifier Evaluation Module (EVM) is an isolated current-sensing evaluation module designed for ±50A shunt-based current sensing. This evaluation module allows users to sense up to ±50A peak current through an external shunt resistor while measuring the isolated output through the isolation barrier of the AMC3302. The AMC3302 is a precision, isolated amplifier optimized for shunt-based current measurements and is paired with the Isabellenhütte BVN-M-R001 shunt resistor. The Texas Instruments AMC-AMP-50A-EVM features via stitching to facilitate heat dissipation at large currents and can perform within ±1% (typical) accuracy.