MIKROE-4953

Mikroe
932-MIKROE-4953
MIKROE-4953

製造商:

說明:
電流感測器開發工具 Current 5 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電流感測器開發工具
RoHS:  
Add-On Boards
Current Sensor
INA381
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: High-Speed Current-Sense Amplifier
接口類型: SPI
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Current Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Current 5 Click

Mikroe Current 5 Click provides a precise and accurate current sensing solution. The board features the Texas Instruments INA381 high-speed current-sense amplifier with an integrated comparator. The device has selectable operating modes (transparent or latched) and detects overcurrent conditions. It measures the voltage developed across a current shunt resistor. It then compares that voltage to a user-defined threshold limit set by the comparator reference potentiometer. The current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from –0.2V to 26V, independent of the supply voltage.