MIKROE-4797

Mikroe
932-MIKROE-4797
MIKROE-4797

製造商:

說明:
電流感測器開發工具 Hall Current 11 Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.92 HK$295.92

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電流感測器開發工具
RoHS:  
Add-On Boards
Hall-Effect Current Sensor
TMCS1108A2U
3.3 V to 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: I2C
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Current Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Hall Current 11 Click

Mikroe Hall Current 11 Click provides economical and precise AC or DC current sensing solutions. The Hall Current 11 Click features the Texas Instruments TMCS1108A2U, a galvanically isolated Hall-effect current sensor with high accuracy, excellent linearity, and temperature stability. The Hall Current 11 Click offers low power consumption, high accuracy, 100v functional isolation working voltage, and unidirectional/bidirectional current sensing.