SEN0409

DFRobot
426-SEN0409
SEN0409

製造商:

說明:
加速感測器開發工具 Gravity: I2C LIS2DW12 Triple Axis Accelerometer Sensor (+/-2g/+/-4g/+/-8g/+/-16g)

庫存量: 21

庫存:
21
可立即送貨
在途量:
30
預期18/2/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.06 HK$32.06

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 加速感測器開發工具
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
LIS2DW12
3.3 V to 5 V
品牌: DFRobot
尺寸: 27 mm x 27 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Acceleration Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Gravity I2C LIS2DW12 Triple Axis Accelerometer

DFRobot Gravity I2C LIS2DW12 Triple Axis Accelerometer is an ultra-low-power high-performance three-axis linear accelerometer. The device has user-selectable full scales of ±2g/±4g/±8g/±16g. It's capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The sensor comes with two independent programmable interrupts and a dedicated internal engine. It can achieve various motion and acceleration detection. This includes free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wake-up for smart power saving, etc. Sample programs are provided for the functions.