DPP903M000

Measurement Specialties
824-DPP903M000
DPP903M000

製造商:

說明:
多功能感測器開發工具 PICTAIL WeatherBoard

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 89

庫存:
89 可立即送貨
數量超過89會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$339.73 HK$339.73

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Boards
Multiple Function Sensor
HTU21D, MS5637, MS8607, TSYS01
Bulk
品牌: Measurement Specialties
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: PICTAIL weather board
用於: Microchip Explorer 16
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 10133003-00
每件重量: 59.422 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
9026200090
USHTS:
8473301180
TARIC:
9026208000
MXHTS:
8473300499
ECCN:
EAR99

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.

MEAS PICtail Plus Weather Shield

Measurement Specialties PICTAIL Plus Weather Shield for Microchip Explorer 16 is a simple way to interface with TE's board mountable sensors. The Weather Shield allows users to quickly and easily measure pressure, temperature, or humidity through a simple software package and simple splash screen.