TMP117EVM

Texas Instruments
595-TMP117EVM
TMP117EVM

製造商:

說明:
溫度感測器開發工具 TMP117 EVALUATION BO ARD

庫存量: 5

庫存:
5
可立即送貨
在途量:
6
預期6/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$582.06 HK$582.06

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 溫度感測器開發工具
RoHS:
Evaluation Modules
Temperature Sensor
TMP117
5 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: I2C
產品類型: Temperature Sensor Development Tools
系列: TMP117
原廠包裝數量: 1
子類別: Development Tools
每件重量: 325 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TMP117EVM Digital Temperature Sensor (EVM)

Texas Instruments TMP117EVM Digital Temperature Sensor Evaluation Module (EVM) provides the user with a simple way to get started with the TMP117. The evaluation module and GUI are designed to provide the user with a quick setup to evaluate the TMP117 and gain familiarity with the device down to the bit-by-bit register level. The evaluation module also features a perforated break-out portion, which allows the user to separate the TMP117 and still utilize the MSP430 and GUI to interact with and configure the device.