CAPTIVATE-METAL

Texas Instruments
595-CAPTIVATE-METAL
CAPTIVATE-METAL

製造商:

說明:
觸摸傳感器開發工具 TuchOnMetalCapacitiv BoardCapTIvatADevKi

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 觸摸傳感器開發工具
RoHS:
Add-On Boards
Capacitive Touch Sensor
MSP430FR2532, MSP430FR2533, MSP430FR2632, MSP430FR2633
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Capacitive sensing add-on board
用於: MSP-CAPT-FR2633
產品類型: Touch Sensor Development Tools
系列: CAPTIVATE-METAL
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CapTIvate
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

CAPTIVATE-METAL Capacitive Sensing Add-on Board

Texas Instruments CAPTIVATE-METAL Touch on Metal Capacitive Sensing Add-on Board is designed for the CapTIvate™ development kit. The device allows designers and engineers to evaluate touch-on metal technology. This alternative technology to traditional capacitive touch sensors enables the elegant design of touch modules using stainless steel, aluminum alloys, brass, and bronze. An alternate approach for metal overlays is used with the MSP430 MCUs with CapTIvate™ technology. The metal overlay is grounded on top of a spacer, comprising the stack-up of a printed circuit board with traditional capacitive touch sensors. A mechanical structure is formed that includes a variable capacitor that generates changes in its value when force is applied to the buttons, sliders, or wheels. Detection of a few micron-level deflections of the metal plate is allowed through the sensitivity of the CapTIvate peripheral. Metal overlays are water and dirtproof and work with thick gloves, as an actuation force is needed to interact with the buttons.