STEVAL-MKIT03V1

STMicroelectronics
511-STEVAL-MKIT03V1
STEVAL-MKIT03V1

製造商:

說明:
多功能感測器開發工具 Environmental MEMS sensor sample kit

壽命週期:
NRND:
不建議用於新設計。

庫存量: 24

庫存:
24 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$157.74 HK$157.74

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Sensor Kits
MEMS Sensor
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: STEVAL-MKIT01V1
子類別: Development Tools
每件重量: 19.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
ECCN:
EAR99

STEVAL-MKIT03V1 MEMS Sensor Sample Kit

STMicroelectronics STEVAL-MKIT03V1 MEMS Sensor Sample Kit contains four sensor adapter boards that can be evaluated in standalone mode by simply connecting an I2C cable. The STEVAL-MKI109V3 evaluation board, based on the STM32F401VET6 microcontroller, can be used for a more in-depth evaluation. The board can be used as a bridge between the sensor adapter boards and a PC running STMicroelectronics graphical user interface (GUI) or an X-NUCLEO expansion board.