114993388

Seeed Studio
713-114993388
114993388

製造商:

說明:
多功能感測器開發工具 Seeed Studio 60GHz mmWave Human Fall Detection Sensor-MR60FDA2 ,Powered by XIAO ESP32C6, Home Assistant, Human Presence, Built-in Light Sensor

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.05 HK$226.05

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多功能感測器開發工具
RoHS:  
Sensor Kits
Fall Detection
5 V
品牌: Seeed Studio
用於: Fall Detection Sensor
產品類型: Multiple Function Sensor Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

MR60FDA2 Sensor Kit

Seeed Studio MR60FDA2 Sensor Kit is based on a 60GHz mmWave technology, which offers reliable fall detection and human presence detection. This sensor kit features light-level sensing, an RGB LED for interaction, and support for extended sensors/actuators. The MR60FDA2 sensor kit provides next-level sensing for more responsive automation. This kit comes with pre-flashed ESPHome firmware and wireless connectivity via Wi-Fi®, Bluetooth Low Energy (BLE), Zigbee, and Thread. The advanced mmWave sensor module for XIAO is designed to provide cutting-edge monitoring solutions for both fall detection and heartbeat monitoring. The MR60FDA2 kit is suitable for healthcare monitoring, safety monitoring, elderly care, and home automation.