TCS3448_EVM_KT

ams OSRAM
985-TCS3448_EVM_KT
TCS3448_EVM_KT

製造商:

說明:
光學感測器開發工具

壽命週期:
新產品:
該製造商的新產品。

庫存量: 18

庫存:
18
可立即送貨
在途量:
26
6
待付運
8
預期23/2/2026
6
預期4/3/2026
6
預期9/3/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,907.91 HK$2,907.91

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Kits
TCS3448
Bulk
品牌: ams OSRAM
用於: Multi Spectral Sensor
接口類型: USB
產品類型: Optical Sensor Development Tools
系列: TCS3448
原廠包裝數量: 1
子類別: Development Tools
零件號別名: Q65114A3496
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TCS3448_EVM_KT光學感測器評估套件

ams OSRAM TCS3448_EVM_KT Optical Sensor Evaluation Kit is a ready-to-use platform designed to evaluate the advanced spectral sensing capabilities of the TCS3448 14-channel multi-spectral color sensor. Featuring a USB interface and intuitive GUI software, the ams OSRAM kit enables real-time visualization and analysis of spectral data across 10 visible channels, plus infrared, clear, and flicker detection. The kit includes an onboard microcontroller for seamless sensor communication and supports configurable parameters such as gain, integration time, and measurement modes. Ideal for applications in color calibration, lighting control, and material identification, this compact and portable kit accelerates the development and testing of high-precision spectral sensing solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.