EDUPON-MINDEV

STEMinds
392-EDUPON-MINDEV
EDUPON-MINDEV

製造商:

說明:
多功能感測器開發工具 a smart agriculture and IoT board based on the ESP32 microcontroller

庫存量: 37

庫存:
37 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$320.58 HK$320.58

商品屬性 屬性值 選擇屬性
STEMinds
產品類型: 多功能感測器開發工具
Development Boards
Soil Moisture Sensor
ESP32, BME280, BH170
5 V to 12 V
品牌: STEMinds
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 53 mm x 71 mm
接口類型: USB
產品類型: Multiple Function Sensor Development Tools
系列: Eduponics Mini
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eduponics Mini ESP32 Dev Board
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027894590
ECCN:
EAR99

Eduponics Mini ESP32 Development Board

STEMinds Eduponics Mini ESP32 Development Board integrates an Espressif ESP32-WROVER module with built-in Wi-Fi® and BLUETOOTH® support and an external antenna connector. The Development Board is compatible with Arduino IDE and MicroPython software. The Eduponics Mini ESP32 Development Board supports 5V to 12V power input via DC and USB Type-C interfaces. This Development Board features an RTC DS1307 module, BME280 temperature, humidity, and barometric sensor, BH1750 I2C light sensor, and AT24C02 EEPROM. The Eduponics Mini ESP32 Development Board is available in 53mm x 71mm dimensions. Typical applications include smart watering solutions, educational purposes, and smart irrigation systems.