DK-20680HT

TDK InvenSense
410-DK-20680HT
DK-20680HT

製造商:

說明:
多功能感測器開發工具

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$902.31 HK$902.31

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多功能感測器開發工具
RoHS:  
Development Kits
Motion Sensor
IAM-20680
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartMotion
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

DK-20680HT Development Kit

TDK InvenSense DK-20680HT Development Kit is a comprehensive development platform designed for the IAM-2068HT sensor for automotive applications. This platform is built around a Microchip G55 microcontroller unit (MCU) and can be used for the rapid evaluation and development of IAM-20680-based solutions. The DK-20680HT kit includes an onboard embedded debugger so external tools are not required to program or debug the G55 MCU. TDK InvenSense DK-20680HT Development Kit comes with all the necessary software, including InvenSense MotionLink, a GUI-based development tool, and embedded Motion Drivers for IAM-20680HT.