ADP4932

Panasonic
667-ADP4932
ADP4932

製造商:

說明:
板機接口壓力傳感器 49.0 kPa Pressure Sensor SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$107.68 HK$107,680.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 板機接口壓力傳感器
RoHS:  
Gauge
49 kPa
0.3 %
Digital
SMD/SMT
Single Axial Barbless
SMD
PS
Tray
品牌: Panasonic
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 100
子類別: Sensors
電源電壓 - 最大值: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
3926909090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
3926909790
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Wearable Technology Components

Panasonic wearable devices open the door to the wearable market from fitness to healthcare, to infotainment. Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for wearable technology including Capacitors, BLUETOOTH® modules, Connectors, Sensors, and Switches. 

Pressure Sensors

Panasonic Air Pressure Sensors are high-precision gauge pressure sensors available with or without amplifiers. The sensors also come with or without a glass base in a DIP terminal. Pressure ratings range from -100 to +1000kPa. Surface mount versions are available for both series.