LPS28DFWTR

STMicroelectronics
511-LPS28DFWTR
LPS28DFWTR

製造商:

說明:
板機接口壓力傳感器 Dual full-scale 1260hPa 4060hPa absolute digital output barometer waterresistant

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 997

庫存:
997
可立即送貨
在途量:
2,500
工廠前置作業時間:
48
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$51.95 HK$51.95
HK$46.61 HK$233.05
HK$44.39 HK$443.90
HK$40.28 HK$1,007.00
HK$37.48 HK$1,874.00
HK$34.77 HK$3,477.00
HK$30.66 HK$15,330.00
完整捲(訂購多個2500)
HK$28.19 HK$70,475.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 板機接口壓力傳感器
RoHS:  
Absolute
26 kPa to 406 kPa
Digital
SMD/SMT
I2C, SPI
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: IT
擴散國: Not Available
原產國: IT
濕度敏感: Yes
運作供電電流: 9.4 uA
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 2500
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.7 V
每件重量: 7 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9026209090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99

LPS28DFW絕對數位輸出氣壓計

STMicroelectronics LPS28DFW絕對數位輸出氣壓計是一款超小型壓阻式絕對壓力感測器,可用作數位輸出氣壓計。LPS28DFW結合感測元件和IC介面,可從感測元件透過I2C或MIPI I3CSM介面與應用進行通訊。

LPS33W MEMS Pressure Sensors

STMicroelectronics LPS33W MEMS Pressure Sensor is ultra-compact and a digital output barometer. The LPS33W combines a sensing element and an IC interface, communicating through I2C or SPI from the sensing element to the application. Detecting absolute pressure, the sensing element consists of a suspended membrane manufactured using a dedicated process developed by ST. The LPS33W is available in a ceramic LGA package with a metal lid and is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element, and the gel inside the IC protects the electrical components from harsh environmental conditions.

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.