BPV11F

Vishay Semiconductors
782-BPV11F
BPV11F

製造商:

說明:
光電晶體管 T-1.75 900 to 980nm +/-15 deg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,066

庫存:
8,066 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.15 HK$7.15
HK$4.98 HK$49.80
HK$3.80 HK$380.00
HK$3.28 HK$1,640.00
HK$3.21 HK$3,210.00
HK$3.07 HK$6,140.00
HK$2.99 HK$11,960.00
HK$2.95 HK$29,500.00
HK$2.79 HK$66,960.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光電晶體管
RoHS:  
Phototransistors
T-1 3/4
Through Hole
930 nm
50 mA
70 V
70 V
130 mV
50 nA
150 mW
- 40 C
+ 100 C
BPV11F
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: PH
照明電流: 9 mA
封裝: Tube
產品類型: Phototransistors
原廠包裝數量: 2000
子類別: Optical Detectors & Sensors
類型: Phototransistor
波長: 930 nm
每件重量: 400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
USHTS:
8541497080
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.