AFBR-S10PS010Z

Broadcom / Avago
630-AFBR-S10PS010Z
AFBR-S10PS010Z

製造商:

說明:
光纖感應器 Point sensor for Optical Arc Flash Dt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 44

庫存:
44
可立即送貨
在途量:
200
預期9/3/2026
200
預期1/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$281.54 HK$281.54
HK$275.04 HK$1,375.20
HK$228.76 HK$2,287.60
HK$225.97 HK$5,649.25
HK$221.20 HK$11,060.00
HK$198.10 HK$19,810.00
HK$194.16 HK$38,832.00

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光纖感應器
RoHS:  
Light
品牌: Broadcom / Avago
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Panel
產品類型: Fiber Optic Sensors
系列: AFBR
原廠包裝數量: 100
子類別: Sensors
類型: Optical Point Sensor
每件重量: 2.411 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030339000
USHTS:
8517690000
ECCN:
EAR99

Arc Flash Detection Point Sensor & Connector

Broadcom Arc Flash Detection Point Sensor and Connector are part of a comprehensive arc flash detection portfolio. This sensor and connector in combination with the AFBR-S10TR001Z transceiver are used for the detection of arc flash events. The AFBR-S10PS010Z point sensor captures the light and feeds it into a Plastic Optical Fiber (POF). This sensor features self-supervision functionality with an inbuilt coupling between two fibers. The AFBR-S10PS011Z miniature connector is used to connect a duplex POF cable to the point sensor. The AFBR-S10PS010Z special POF-based sensor is designed to avoid any galvanic contact between the arc flash area and the detection electronics.