TCUT1800X01_A

Vishay Semiconductors
78-TCUT1800X01
TCUT1800X01_A

製造商:

說明:
光學開關,透射型,光晶體管輸出 Quad Trans Opt Snsr 3mm gap; 0.3mm aptre

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,719

庫存:
1,719 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1100)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.26 HK$17.26
HK$14.88 HK$148.80
HK$14.30 HK$1,430.00
HK$12.82 HK$6,410.00
完整捲(訂購多個1100)
HK$12.33 HK$13,563.00
HK$11.34 HK$24,948.00
HK$10.03 HK$44,132.00
HK$9.95 HK$98,505.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光學開關,透射型,光晶體管輸出
RoHS:  
孔的寬度: 0.3 mm
品牌: Vishay Semiconductors
集電極-發射極最大電壓VCEO: 20 V
下降時間: 16 us
If - 順向電流: 25 mA
集電極最大電流: 20 mA
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
通道數: 4 Channel
輸出類型: Phototransistor
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
Pd - 功率消耗 : 37.5 mW
產品類型: Optical Switches, Transmissive, Phototransistor Output
資格: AEC-Q101
上升時間: 9 us
感應方式: Transmissive, Slotted
槽寬: 3 mm
原廠包裝數量: 1100
子類別: Optical Switches
波長: 950 nm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TCUT1630X01 & TCUT1800X01 Optical Sensors

Vishay Semiconductors TCUT1630X01 and TCUT1800X01 Transmissive Optical Sensors are three- and four-channel sensors designed with phototransistor outputs and are AEC-Q101 qualified. The triple-channel TCUT1630X01 optical sensor is designed for turn and push encoding applications. The compact transmissive sensor comes with an infrared emitter and three phototransistor detectors located face-to-face in a surface-mount package. The quad-channel TCTUT1800X01 optical sensor is designed for absolute and incremental encoding applications and features two infrared emitters with four phototransistor detectors located face-to-face in a surface-mount package. Both of these series from Vishay Semiconductors feature 950nm emitter wavelength, 1.3mA output current, 3mm gap, and 0.3mm aperture. Applications include rotary switches, incremental turn switches, speed and motion control systems, and automotive optical sensors.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.