Analog Devices Inc. 陀螺儀

結果: 28
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 傳感器類型 感應軸 範圍 輸出類型 靈敏度 接口類型 分辨率 運作供電電流 電源電壓 - 最大值 電源電壓 - 最小值 封裝/外殼 封裝
Analog Devices 陀螺儀 300 /sec High Vibration Immunity Digital Gyro

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Tube
Analog Devices 陀螺儀 Wide Bandwidth Programmable Gyroscope

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Analog Devices 陀螺儀 Vibration Rejecting 250 /s Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices 陀螺儀 300 /sec Yaw Rate Gyro

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺儀 300 /sec Yaw Rate Gyro

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices 陀螺儀 150 /sec Yaw Rate Gyroscope

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺儀 150 /sec Yaw Rate Gyroscope

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices 陀螺儀 Wide Bandwidth Programmable Gyroscope

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Analog Devices 陀螺儀 50 /s Yaw Rate Gyro

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices 陀螺儀 High Temperature, Vibration Rejecting 2000 /sec Gyroscope

1-axis Z +/- 2000 deg/s Analog 1 mV/deg/s 3.5 mA 5.25 V 4.75 V CDIP-15 Tray
Analog Devices 陀螺儀 SOIC Digital Output Gyro +/-300

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Tube
Analog Devices 陀螺儀 Vibration Rejecting 250 /s Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺儀 /nlm01sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
Analog Devices 陀螺儀 Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices ADXRS290BCEZ-RL7
Analog Devices 陀螺儀 Digital 2-Axis Gyroscope Consumer Market

Reel, Cut Tape, MouseReel
Analog Devices 陀螺儀 Digital 2-Axis Gyroscope Consumer Market

2-axis X, Y 100 deg/s Digital SPI 200 LSB/deg/s SPI 16 bit 7.8 mA 5 V 2.7 V LGA-18 Tray
Analog Devices 陀螺儀 250 /sec Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺儀 50 /s Yaw Rate Gyro

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺儀 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
Analog Devices 陀螺儀 Wide Bandwidth, Digital Angular Rate Sen

1-axis Z +/- 80 deg/s Digital 0.0122 deg/s/LSB SPI 14 bit 4.3 mA 5.25 V 4.75 V LGA-16 Bulk
Analog Devices 陀螺儀 250 /sec Yaw Rate Gyro

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices 陀螺儀 300 /sec High Vibration Immunity Digital Gyro

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Reel
Analog Devices 陀螺儀 SOIC Digital Output Gyro +/-300

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Reel
Analog Devices 陀螺儀 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Reel
Analog Devices 陀螺儀 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Reel