PT9600-0450-122-S02

TE Connectivity
824-PT96000450122S02
PT9600-0450-122-S02

製造商:

說明:
動作與位置感測器-工業 PT9600-0450-122-S02

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$15,039.23 HK$15,039.23
HK$14,045.02 HK$70,225.10

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 動作與位置感測器-工業
RoHS:  
- 40 C
+ 90 C
Cable Actuated Encoder Reel
準確性: 0.04 %
品牌: TE Connectivity
安裝風格: Chassis Mount
產品類型: Industrial Motion & Position Sensors
感應距離: 450 in
系列: PT9600
原廠包裝數量: 1
子類別: Sensors
零件號別名: 04-0988-0700
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085

String Potentiometers

TE Connectivity's String Potentiometers, also known as cable-actuated position sensors, offer a reliable and cost-effective solution for precise linear position measurement across a wide range of industrial and commercial applications. These sensors convert linear motion into an electrical signal using a durable retractable cable mechanism, ideal for environments where traditional linear sensors may be impractical. Designed for versatility, TE’s string potentiometers are available in various configurations to support different stroke lengths, mounting styles, and output options. These devices are easy to install and integrate, with compact form factors and rugged construction that withstand harsh conditions, including dust, moisture, and vibration.