S12H-275VPA-RGCB2

Sensor Solutions
876-S12H275VPARGCB2
S12H-275VPA-RGCB2

製造商:

說明:
動作與位置感測器-工業 Ferrous Metal Detector - Cylinder, Threaded, M12 Housing, Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$903.71 HK$903.71
HK$790.76 HK$23,722.80
HK$754.43 HK$75,443.00
250 報價

商品屬性 屬性值 選擇屬性
Standex Electronics
產品類型: 動作與位置感測器-工業
RoHS:  
- 40 C
+ 110 C
Proximity Sensor
品牌: Sensor Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: US
IP額定值: IP67
安裝風格: Screw
封裝: Bulk
產品類型: Industrial Motion & Position Sensors
系列: VPA
原廠包裝數量: 10
子類別: Sensors
公司名稱: Sensor Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Solutions Hall Effect Sensors

Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.