ASM330LHBTR

STMicroelectronics
511-ASM330LHBTR
ASM330LHBTR

製造商:

說明:
IMU - 慣性測量組件 High-accuracy automotive 6-axis inertial module with ASIL-B certification

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,737

庫存:
2,737 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$83.10 HK$83.10
HK$75.21 HK$376.05
HK$72.25 HK$722.50
HK$68.80 HK$1,720.00
HK$64.03 HK$3,201.50
HK$60.99 HK$6,099.00
完整捲(訂購多個5000)
HK$60.99 HK$304,950.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IMU - 慣性測量組件
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 105 C
1.71 V
3.6 V
1.3 mA
Reel
Cut Tape
MouseReel
AEC-Q100
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MT
濕度敏感: Yes
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 5000
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ASM330LHB Automotive 6-Axis Inertial Module

STMicroelectronics ASM330LHB High-Accuracy Automotive 6-Axis Inertial Module is a system-in-package incorporating a 3-axis digital accelerometer and a 3-axis digital gyroscope. A safety manual and a software library, certified according to ISO26262:2018, are offered to support the development of applications utilizing the ASM330LHB and targeting ASIL-B requirements.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.