IIS2DHTR

STMicroelectronics
511-IIS2DHTR
IIS2DHTR

製造商:

說明:
加速計 Ultra low-power high performance 3-axes accelerometer with digital output for in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,662

庫存:
12,662
可立即送貨
在途量:
8,000
預期24/3/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個8000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.03 HK$28.03
HK$25.07 HK$125.35
HK$23.92 HK$239.20
HK$22.61 HK$565.25
HK$21.70 HK$1,085.00
HK$20.88 HK$2,088.00
HK$19.23 HK$9,615.00
HK$18.66 HK$18,660.00
HK$17.02 HK$42,550.00
完整捲(訂購多個8000)
HK$17.02 HK$136,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.88 mg/digit to 207.55 mg/digit
Digital
I2C, SPI
8 bit, 10 bit, 12 bit
3.6 V
1.71 V
11 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: MT
擴散國: Not Available
原產國: IT
濕度敏感: Yes
產品類型: Accelerometers
系列: IIS2DH
原廠包裝數量: 8000
子類別: Sensors
每件重量: 77 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

IIS2DH 3-Axis Accelerometer

STMicroelectronics IIS2DH 3-Axis Accelerometer features ultra-low-power, high-performance and digital I2C/SPI serial interface standard output. The IIS2DH has selectable full scales of ±2g /±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 5.3kHz. It can be configured to generate interrupt signals by two independent inertial wake-up/free-fall events and by the position of the device itself. The self-test capability allows sensor functionality checking in the final application. STMicroelectronics IIS2DH is available in a small thin plastic LGA package and operates over a -40°C to +85°C temperature range.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.