TAS2143-AAAA

TDK
810-TAS2143-AAAA
TAS2143-AAAA

製造商:

說明:
板機接口霍耳反應/磁性傳感器 Magnetc angle sensor 3.0Vp-p AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,742

庫存:
2,742 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$53.10 HK$53.10
HK$47.84 HK$239.20
HK$45.87 HK$458.70
HK$43.48 HK$1,087.00
HK$41.92 HK$2,096.00
HK$40.44 HK$4,044.00
HK$36.50 HK$18,250.00
HK$35.43 HK$35,430.00
完整捲(訂購多個3000)
HK$33.95 HK$101,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Angle Sensor
5 V
- 40 C
+ 150 C
SMD/SMT
TSSOP-8
TAS
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: TDK
輸出類型: Sin/Cos Differential
輸出電壓: 3 V
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 3000
子類別: Sensors
終端類型: SMD/SMT
每件重量: 70 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

電動車解決方案

電動車的興起,連帶引發對縮小元件體積,維持元件耐用度與效率的需求。TDK提供多種電子元件,這些元件非常適合滿足嚴峻環境下的汽車應用需求,包括像是電感器、共模扼流線圈、鐵氧體磁珠和MLCC等產品,這些精密產品以特殊材料製成,採用獨特結構,即使在最嚴苛的使用條件下亦能提供高效能和可靠度。  

TAS Series Magnetic Angle Sensors

TDK TAS Series Magnetic Angle Sensors include Tunnel Magneto-Resistance (TMR) based on magnetic record sensing technology in HDD head. These sensors offer high-output, high-accuracy, and high-stability with low aging deterioration. The TAS series angle sensors are available in 1.5Vp-p / 3Vp-p differential output @ 5V and ±0.6º / ±0.8º angular accuracy.

Automotive Sensors

TDK Automotive Sensors are TAS series angle sensors with high-output, high-accuracy, and high-stability for angle measurement in automotive applications such as steering angles, pedal and throttle valve opening, and brushless motors. TDK Automotive Sensors apply TMR (tunnel magneto resistance) technology and are AEC-Q100 compliant.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.