BMM350

Bosch Sensortec
262-BMM350
BMM350

製造商:

說明:
板機接口霍耳反應/磁性傳感器 High-Performance Magnometer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
20,000
預期23/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.28 HK$16.28
HK$14.47 HK$72.35
HK$12.91 HK$129.10
HK$12.33 HK$616.50
HK$11.84 HK$1,184.00
HK$10.77 HK$5,385.00
HK$10.44 HK$10,440.00
HK$9.86 HK$49,300.00
完整捲(訂購多個10000)
HK$9.86 HK$98,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bosch
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
200 uA
- 2 mT to + 2 mT
2 mT
1.72 V to 1.98 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Bosch Sensortec
輸出類型: I2C, I3C
產品類型: Board Mount Hall Effect / Magnetic Sensors
分辨率: 40 us
原廠包裝數量: 10000
子類別: Sensors
電源電壓 - 最大值: 1.98 V
電源電壓 - 最小值: 1.72 V
零件號別名: 0273.017.027-1NV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

BMM350 High-Performance Magnetometers

Bosch BMM350 High-Performance Magnetometers are 16-bit, 3-axis digital sensors. These Bosch low-current magnetometers serve various consumer applications, including virtual, augmented, and mixed reality. Bosch BMM350 features tunnel magnetoresistance (TMR) technology designers can integrate into smartphones, wearables, GPS modules, and more.

BMM150 3-Axis Digital Geomagnetic Sensors

Bosch BMM150 3-Axis Digital Geomagnetic Sensors are low-power, low-noise 3-axis digital geomagnetic sensors that match the requirements of compass applications. By means of sensor data fusion software tailored to the hardware, Bosch BMM150 Geomagnetic Sensors provide absolute spatial orientation and motion vectors with high accuracy and dynamics. BMM150 is also especially suited for supporting drones in accurate heading. The 12-pin wafer level chip scale package (WLCSP) with a footprint of 1.56mm x 1.56mm and a height of 0.60mm provides high design flexibility for the development of mobile devices.