ATS-FM-88

Advanced Thermal Solutions
984-ATS-FM-88
ATS-FM-88

製造商:

說明:
流量感應器 LCD Display Flow Totalizer and Flow Rate Meter, 0.1" BSP, 1.5M Cable, 3-100L/min

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期1/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,588.10 HK$1,588.10
HK$1,339.61 HK$6,698.05
HK$1,245.08 HK$12,450.80
HK$1,130.33 HK$22,606.60
HK$1,075.34 HK$53,767.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 流量感應器
RoHS:  
Flow Meter
Liquid
3 LPM to 100 LPM
10 %
25.4 mm
Polyoxymethylene (POM)
品牌: Advanced Thermal Solutions
連接方法: BSP Male Connector
最高工作溫度: + 80 C
最低工作溫度: 0 C
輸出類型: Digital
封裝: Bulk
壓力孔: Port
產品類型: Flow Sensors
系列: ATS-FM
原廠包裝數量: 10
子類別: Sensors
每件重量: 603.288 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026102040
ECCN:
EAR99

液體冷卻

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

FM Series Flow Meters

Advanced Thermal Solutions FM Series Flow Meters feature a compact, cost-effective design with a high accuracy of ±10%. These versatile digital flow meters are designed to measure the volumetric flow rate of water (only) in a pipe. These devices provide an instantaneous reading of the flow rate and calculate the accumulated volume of the flow during an interval. The units automatically power on when there is a flow rate and shut off when there is no flow, making them highly efficient. The meters are designed to save data even if powered off and provide a total accumulated flow reading of 99,999 liters and 6KG/cm2 or 8KG/cm2 maximum pressure. ATS FM Series Flow Meters offer an LED display and a low battery power alert for when the two AA batteries need to be replaced. Typical applications include cooling systems, laboratory testing, and industrial, as well as water coolers, filtration systems, and dispensers.