10142048-30

Measurement Specialties
824-10142048-30
10142048-30

製造商:

說明:
板上安裝濕度感測器 HTU31V I.C 31V RH/T ANALOG R400 4kV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.26 HK$41.26
HK$37.07 HK$185.35
HK$35.51 HK$355.10
HK$33.62 HK$840.50
HK$32.39 HK$1,619.50
HK$31.24 HK$3,124.00
完整捲(訂購多個400)
HK$28.85 HK$11,540.00
HK$26.96 HK$21,568.00
HK$25.56 HK$61,344.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 板上安裝濕度感測器
RoHS:  
0 % to 100 %
2 %
SMD/SMT
Analog
I2C
0.01 %
0.2 C
3 V
5.5 V
- 40 C
+ 125 C
DFN-6
Reel
Cut Tape
品牌: Measurement Specialties
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品: Humidity and Temperature Combination Sensor
產品類型: Board Mount Humidity Sensors
系列: HTU31
原廠包裝數量: 400
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9025801000
TARIC:
9025804089
ECCN:
EAR99

HTU31 Relative Humidity & Temperature Sensors

TE Connectivity's HTU31 Relative Humidity and Temperature (RH/T) Sensors are designed to offer fast response time, precision measurement, and low hysteresis. These sensors are available in digital (D) and analog (V) versions. The HTU31D sensors feature a fast I2C interface with two configurable addresses and 1µA typical low average current. The HTU31V sensors feature ratiometric voltage output, <0.1% RH/year long term drift, and 161µA typical low average current. These HTU31 sensors deliver excellent performance even in -40°C to 125°C temperature and 0% RH to 100% RH humidity conditions. The HTU31 sensors are RoHS and REACH compliant. Typical applications include home appliances, meteorology, medical, and humidifiers.