TB-AQS-SB5

Terabee
399-TB-AQS-SB5
TB-AQS-SB5

製造商:

說明:
空氣品質感應器 Measures CO2, Particulate Matter (PM 1, 2.5, 4, 10), Total Volatile Organic Compounds (TVOC) Index, temperature, and relative humidity meters.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
數量超過11會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,341.88 HK$2,341.88

商品屬性 屬性值 選擇屬性
Terabee
產品類型: 空氣品質感應器
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
4.5 V
5.5 V
0 C
+ 40 C
品牌: Terabee
安裝風格: Wall Mount
工作電源電壓: 5 V
封裝/外殼: 120 mm x 67 mm x 60 mm
封裝: Bulk
產品類型: Air Quality Sensors
原廠包裝數量: 1
子類別: Sensors
公司名稱: Terabee Air Quality SB5
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Air Quality SB5 Monitor

Terabee Air Quality SB5 Monitor measures CO2, particulate matter (PM 1, 2.5, 4, 10), and total volatile organic compounds (TVOC) index. Additionally, this monitor measures air temperature and relative humidity, ensuring the five most in-demand ambient metrics are measured. The measured data is directly integrated into the system via Wi-Fi® and HTTP/HTTPS data protocol. Terabee Air Quality SB5 Monitor has multifunction visual signals, including network status, air quality, and operation mode.