U088

M5Stack
170-U088
U088

製造商:

說明:
空氣品質感應器 Is a digital multi-pixel gas sensor unit with integrated SGP30.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40
可立即送貨
在途量:
60
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.01 HK$90.01

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 空氣品質感應器
RoHS:  
Gas Sensor
CO2, TVOC
UNIT
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Chassis
封裝: Bulk
產品類型: Air Quality Sensors
原廠包裝數量: 10
子類別: Sensors
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
USHTS:
9027102000
ECCN:
EAR99

U088 Digital Multi-Pixel Gas Sensor Unit

M5Stack U088 Digital Multi-Pixel Gas Sensor Unit is a TVOC/eCO2 mini sensor unit with integrated SGP30. This sensor unit offers a 15% of measurement accuracy. The U088 digital multi-pixel gas sensor measures various Volatile Organic Compounds (VOC) and H2 in the air. This sensor can also be programmed to detect Total Volatile Organic Compounds (TVOC) and Equivalent Carbon-dioxide (eCO2) reading concentration measurement. Features include outstanding long-term stability, humidity compensation, 2x LEGO™ hole, and HY2.0 4P interface. The digital gas sensor unit is suitable for applications in air quality monitoring and eCO2 concentration.