Clairitec®
感測器
編碼器
Clairitec® 編碼器
結果:
7,217
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
感測器
編碼器
製造商
=
Clairitec®
系列
安裝風格
產品
類型
分辨率
技術
扳手數
通道數
終端類型
輸出類型
軸直徑
軸型
帶開關
工作電源電壓
使用壽命
IP額定值
封裝
26
71
288
290
291
292
3315
504678
11CE
12CE
15T
61C
62A,V,D
62AG
62H
62NG
62SG
68A
68P
AC Z11
重設
Board Mount
Bracket Mount
Cable Mount
Chassis Mount
Flange Mount
Panel
Panel Mount
PCB Mount
Screw Mount
Servo Mount
SMD/SMT
Snap In
Snap On
Through Hole
重設
Absolute Encoders
Accessories
Commutation Encoders
Compact Encoders
Contacting Encoders
Custom Encoders
Encoder
Encoders
Encoders and Measuring Wheels
Hall Effect Encoders
Illuminated Encoders
Incremental Encoders
Kits
Magnetic Encoders
Mechanical Encoders
Mechanical Panel Mount Encoders
Modular Encoders
Multi-Turn Encoders
Non-Contacting Encoders
Optical Encoders
重設
Absolute
Cable Actuated Sensor
Chain Encoder
Direction/Step
Encoder
High Torque Haptic Rotary Encoder
Incremental
Incremental/Shaftless
Incremental Encoder
Incremental Magnetic Encoder
Incremental Micro Encoder
Miniature Encoder
Modular
Multiturn
Multi-Turn Absolute Encoder Module
Optical
Optical Ring Encoder
Performance Encoder
Premium Haptic Rotary Encoder
Programmable Magnetic
重設
1 PPR
1 PPR to 10000 PPR Programmable
2 PPR
3 PPR
4 PPR
5 PPR
6 PPR
8 PPR
9 PPR
10 PPR
12 PPR
13 PPR
14 PPR
15 PPR
16 PPR
16 PPR, 12 PPR
16 PPR, 24 PPR
16 PPR, 32 PPR
18 PPR
20 PPR
≤
≥
重設
Capacitive
Insulated
Light Pipe
Linear
Magnetic
Mechanical
Optical
Patented Light Pipe
Reflective
Rotary
Thick Film
重設
1 Detent
3 Detent
4 Detent
6 Detent
8 Detent
10 Detent
12 Detent
12 Detent, 12 Detent
15 Detent
16 Detent
16 Detent, 12 Detent
16 Detent, 16 Detent
16 Detent, 24 Detent
16 Detent, 32 Detent
18 Detent
20
20 Detent
24 Detent
24 Detent, 12 Detent
24 Detent, 24 Detent
≤
≥
重設
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
9 Channel
12 Channel
16 Channel
≤
≥
重設
Axial
Cable
Cable Connector
Cable with Connector
Center Stripped Cable
Connector
Gull Wing
PC Pin
Pin Strip
Plug Pin
Radial
Screw
Side Conduit
SMD/SMT
Solder
Solder Lug
Solder Pin
Through Hole
Through hole
Wire Lead
重設
2 bit Gray Code
4 bit Gray Code
4 bit Hexadecimal
8 bit Code
12 bit Multi-Turn
12 bit Single-Turn
14 bit Multi-Turn
14 bit Single-Turn
Analog
Binary Coded Decimal (BCD)
Digital
Direction/Step
Natural Binary
Open-Collector
Pulse Width Modulated
Push-Pull
Quadrature
Quadrature and Commutation
Quadrature with Complements
Quadrature with Index
重設
0.25 mm
0.7 mm
1.75 mm
1.98 mm
2 mm
2.5 mm
3 mm
3.167 mm
3.17 mm
3.175 mm
3.18 mm
1/8 in
3.5 mm
4 mm
0.185 in
4.76 mm
3/16 in
4.8 mm
5 mm
5 mm, 6.35 mm
重設
Blind
Brushed
Cross Slot
D / Flatted
D-Cut
D Shaft
D-Shaft
Flatted
Hallow
Hollow
Knurled
Knurled / Slotted
Mechanical
No Shaft
Plastic
Ring
Round
Round / Plain
Silicone Grip
Slotted
重設
No Switch
Push
Push/Pull Switch
Pushbutton
Pushbutton Switch
Rotary
Self-Return Switch
Without Switch
With Switch
重設
2 VDC
3 VDC
3.3 V
3.3 VDC
3.3 VDC, 5 VDC
4.5 V to 5.5 V
4.5 VDC to 30 VDC
4.75 VDC to 30 VDC
5 V
5 V to 8 V
5 VDC
5 VDC to 12 VDC
5 VDC to 15 VDC
5 VDC to 24 VDC
5 VDC to 28 VDC
5 VDC to 30 VDC
5 VDC to 5.5 VDC
5.5 VDC
7 V to 12.5 V
9 VDC to 36 VDC
重設
64 Cycle
10000 Cycle
15000 Cycle
20000 Cycle
20000 Cycles
25000 Cycle
30000 Cycle
40000 Cycle
50000 Cycle
70000 Cycle
100000 Cycle
200000 Cycle
300000 Cycle
500000 Cycle
1000000 Cycle
1000000 Cycles
2000000 Cycle
3000000 Cycle
10000000 Cycle
50000000 Cycle
≤
≥
重設
IP40
IP43
IP44
IP50
IP51
IP53
IP54
IP64
IP65
IP65, IP67
IP66
IP67
IP69K
重設
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
篩選結果
請改用較常用的字詞,以便查到搜尋結果。
搜尋建議
檢查部分數字或關鍵詞的拼寫
使用較少或不同的關鍵詞
一次尋找一部分數字
一次應用一個過濾器
產品和製造商
按產品種類查找
按製造商搜尋
按最新產品搜尋
其它問題?
聯絡我們
產品搜尋方法
網站地圖